- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E37F401CPN103MEJ1U
Chemi-Con
E37F401CPN103MEJ1U
Cap Alum 10000UF 20% 400V Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 10000UF 20% 400V Screw
Search Keywords: E37F401CPN103MEJ1U
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | E37F401CPN103MEJ1U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
9 |
Product Guides
+
Frequently Asked Questions
Is E37F401CPN103MEJ1U RoHS compliant?
Yes, E37F401CPN103MEJ1U is RoHS compliant.
What is the lead time for E37F401CPN103MEJ1U?
The standard lead time for E37F401CPN103MEJ1U is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$83.60
9
$72.37
18
$56.85
27
$53.74
54
$53.61
108
$52.31
252 +
$51.62
Click for Quote
Log in
to unlock special pricing