- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E37F351CPN223MFM9U
Description
+
Cap Alum 22000UF 20% 350V Screw
Search Keywords: E37F351CPN223MFM9U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E37F351CPN223MFM9U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$116.97
5
$108.24
10
$98.32
20
$92.93
50
$90.46
100 +
$89.26
Click for Quote
Log in
to unlock special pricing