- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E37F351CPN223MFM9M
Description
+
Cap Aluminum Lytic 22000uF 350V 20% (89 X 219mm) Screw Terminal 0.004 Ohm 46700mA 5000h 85°C Bulk
Search Keywords: E37F351CPN223MFM9M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E37F351CPN223MFM9M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Capacitance Value:22000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Size:89 x 219 mm
-
Termination Style:Screw Terminal
-
Voltage:350 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.