Available Replacements
RECOMMENDED REPLACEMENT
E37F351CPN153MEM9U
E37F351CPN153MEM9U

Chemi-Con

In Stock: 48

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

E37F351CPN153MEM9M

Chemi-Con

Cap Aluminum Lytic 15000uF 350V 20% (76.2 X 219mm) Screw Terminal 0.006 Ohm 35400mA 5000h 85°C

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 15000uF 350V 20% (76.2 X 219mm) Screw Terminal 0.006 Ohm 35400mA 5000h 85°C
Search Keywords: E37F351CPN153MEM9M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    E37F351CPN153MEM9M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220085
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9
  • Capacitance Value:
    15000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    N/A
  • Voltage:
    350 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!