- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D800LLN393ME79U
Description
+
Cap Alum 39000UF 20% 80V Screw
Search Keywords: E36D800LLN393ME79U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D800LLN393ME79U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$23.79
5
$22.97
16
$22.08
32
$20.36
64
$19.81
112
$19.76
256 +
$19.56
Click for Quote
Log in
to unlock special pricing