- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D800HPN273MCA5U
Description
+
Cap Alum 27000UF 20% 80V Screw
Search Keywords: E36D800HPN273MCA5U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D800HPN273MCA5U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
49
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$16.95
5
$16.36
10
$15.97
49
$15.50
98
$14.11
147
$14.08
294 +
$13.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT