- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D630HPN823MDA5U
Description
+
Cap Alum 82000UF 20% 63V Screw
Search Keywords: E36D630HPN823MDA5U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D630HPN823MDA5U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$32.76
5
$30.64
20
$28.36
40
$25.76
60
$24.35
100
$24.29
260 +
$23.70
Click for Quote
Log in
to unlock special pricing