- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D630HPN123MA67M
Description
+
Cap Aluminum Lytic 12000uF 63V 20% Screw Terminal 2000h 85°C
Search Keywords: E36D630HPN123MA67M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D630HPN123MA67M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$63.78
9
$55.21
18
$53.61
27
$52.84
54
$50.67
108
$49.32
252 +
$48.67
Click for Quote
Log in
to unlock special pricing