- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D630HLS473MD79U
Description
+
Cap Alum 47000UF 20% 63V Screw
Search Keywords: E36D630HLS473MD79U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D630HLS473MD79U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$34.86
5
$30.28
20
$26.41
40
$26.28
60
$26.22
100
$26.15
260 +
$26.09
Click for Quote
Log in
to unlock special pricing