- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D630HLN153MC54U
Description
+
Cap Alum 15MF 20% 63V Screw Chas
Search Keywords: E36D630HLN153MC54U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D630HLN153MC54U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
49
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
13
$19.97
25
$15.58
37
$14.74
49 +
$14.44
Click for Quote
Log in
to unlock special pricing