Available Replacements
RECOMMENDED REPLACEMENT
E36D500LPN104TEA5U
E36D500LPN104TEA5U

Chemi-Con

In Stock: 33

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

E36D500LPN104TEA5M

Chemi-Con

Cap Aluminum Lytic 0.1F 50V -10% to 50% (76.2 X 105mm) Screw Terminal 2000h 85°C

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 0.1F 50V -10% to 50% (76.2 X 105mm) Screw Terminal 2000h 85°C
Search Keywords: E36D500LPN104TEA5M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    E36D500LPN104TEA5M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Capacitance Value:
    0.1 F
  • Tolerance:
    -10 to 50 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    N/A
  • Size:
    76.2 x 105 mm
  • Termination Style:
    Screw Terminal
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!