- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D500LPN103TA67M
Description
+
Cap Aluminum Lytic 10000uF 50V -10% to 50% (35 X 67mm) Screw Terminal 2000h 85ƒA€A°C
Search Keywords: E36D500LPN103TA67M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D500LPN103TA67M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:100002179uF
-
Tolerance:-102203% to 502203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Size:35 x 67 mm
-
Termination Style:Screw Terminal2202
-
Voltage:502205VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.