- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D451LPN102TC92M
Description
+
Cap Aluminum Lytic 1000uF 450V -10% to 50% (50.8 X 92mm) Screw Terminal 2000h 85ƒA€A°C
Search Keywords: E36D451LPN102TC92M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D451LPN102TC92M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
Supplier Standard Pack:
49 -
Capacitance Value:10002179uF
-
Tolerance:-102203% to 502203%
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Size:50.8 x 92 mm
-
Termination Style:Screw Terminal2202
-
Voltage:4502205VDC
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.