- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D451HPN332MDD0M
Available Replacements
Chemi-Con
E36D451HPN332MDD0M
Cap Aluminum Lytic 3300uF 450V 20% (63.5 X 130mm) Screw Terminal 0.0771 Ohm 9230mA 2000h 85ƒA€A°C
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3300uF 450V 20% (63.5 X 130mm) Screw Terminal 0.0771 Ohm 9230mA 2000h 85ƒA€A°C
Search Keywords: E36D451HPN332MDD0M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | E36D451HPN332MDD0M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
20 |
| Capacitance Value: | 3300 uF |
| Tolerance: | 20 % |
| Operating Temperature: | -40 to 85 °C |
| Size: | 63.5 x 130 mm |
| Termination Style: | Screw Terminal2202 |
| Voltage: | 450 VDC |
Product Guides
+
Frequently Asked Questions
Is E36D451HPN332MDD0M discontinued?
Yes, E36D451HPN332MDD0M from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces E36D451HPN332MDD0M?
The recommended replacement for E36D451HPN332MDD0M is E36D451HPN332MDD0U from Chemi-Con, available from OnlineComponents.com.
Is E36D451HPN332MDD0M RoHS compliant?
Yes, E36D451HPN332MDD0M is RoHS compliant.
What is the lead time for E36D451HPN332MDD0M?
The standard lead time for E36D451HPN332MDD0M is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.