- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D451HPN222MDA5M
Available Replacements
Non-RoHS Equivalent
Chemi-Con
E36D451HPN222MDA5M
Cap Aluminum Lytic 2200uF 450V 20% (63.5 X 105mm) Screw Terminal 0.1145 Ohm 6860mA 2000h 85°C
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Aluminum Lytic 2200uF 450V 20% (63.5 X 105mm) Screw Terminal 0.1145 Ohm 6860mA 2000h 85°C
Search Keywords: E36D451HPN222MDA5M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D451HPN222MDA5M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Size:63.5 x 105 mm
-
Termination Style:Screw Terminal
-
Voltage:450 VDC
Product Guides
+
Frequently Asked Questions
Is E36D451HPN222MDA5M discontinued?
Yes, E36D451HPN222MDA5M from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is E36D451HPN222MDA5M RoHS compliant?
Yes, E36D451HPN222MDA5M is RoHS compliant.
What is the lead time for E36D451HPN222MDA5M?
The standard lead time for E36D451HPN222MDA5M is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.