- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D451HPN222MCE3M
Description
+
Cap Aluminum Lytic 2200uF 450V 20% (50.8 X 143mm) Screw Terminal 0.1132 Ohm 6950mA 2000h 85ƒA€A°C
Search Keywords: E36D451HPN222MCE3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D451HPN222MCE3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
49 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
-
Size:50.8 x 143 mm
-
Termination Style:Screw Terminal2202
-
Voltage:450 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.