- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D401HPN103MEM9U
Chemi-Con
E36D401HPN103MEM9U
Cap Alum 10000UF 20% 400V Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 10000UF 20% 400V Screw
Search Keywords: E36D401HPN103MEM9U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D401HPN103MEM9U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Frequently Asked Questions
Is E36D401HPN103MEM9U RoHS compliant?
Yes, E36D401HPN103MEM9U is RoHS compliant.
What is the lead time for E36D401HPN103MEM9U?
The standard lead time for E36D401HPN103MEM9U is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
14 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$59.01
9
$54.77
18
$50.14
27
$49.13
54
$49.01
108
$48.51
252 +
$47.63
Click for Quote
Log in
to unlock special pricing