- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D3B1HPN562MEA5U
Chemi-Con
E36D3B1HPN562MEA5U
Cap Alum 5600UF 20% 315V Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 5600UF 20% 315V Screw
Search Keywords: E36D3B1HPN562MEA5U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D3B1HPN562MEA5U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Frequently Asked Questions
Is E36D3B1HPN562MEA5U RoHS compliant?
Yes, E36D3B1HPN562MEA5U is RoHS compliant.
What is the lead time for E36D3B1HPN562MEA5U?
The standard lead time for E36D3B1HPN562MEA5U is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$37.01
5
$34.88
16
$34.35
32
$31.45
64
$30.82
112
$30.43
256 +
$30.24
Click for Quote
Log in
to unlock special pricing