- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D351HPN472MDD0U
Description
+
Cap Alum 4700UF 20% 350V Screw
Search Keywords: E36D351HPN472MDD0U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D351HPN472MDD0U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$40.36
5
$36.01
20
$34.93
40
$31.28
60
$29.99
100
$29.92
260 +
$28.81
Click for Quote
Log in
to unlock special pricing