- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D251HPC183MEE3U
Chemi-Con
E36D251HPC183MEE3U
Cap Alum 18000UF 20% 250V Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 18000UF 20% 250V Screw
Search Keywords: E36D251HPC183MEE3U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D251HPC183MEE3U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Frequently Asked Questions
Is E36D251HPC183MEE3U RoHS compliant?
Yes, E36D251HPC183MEE3U is RoHS compliant.
What is the lead time for E36D251HPC183MEE3U?
The standard lead time for E36D251HPC183MEE3U is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
24 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
20
$138.96
40
$73.57
60
$51.77
80 +
$50.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT