- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D251CAN273MEM9U
Description
+
Cap Alum 27000UF 20% 250V Screw
Search Keywords: E36D251CAN273MEM9U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D251CAN273MEM9U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$61.13
9
$56.74
18
$51.94
27
$50.90
54
$50.77
108
$50.25
252 +
$49.34
Click for Quote
Log in
to unlock special pricing