- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D161CSN473MEM9U
Description
+
Cap Alum 47000UF 20% 160V Screw
Search Keywords: E36D161CSN473MEM9U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D161CSN473MEM9U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
12
$98.07
23
$62.97
34
$50.59
45 +
$49.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT