- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E36D160HPB683MA79U
Chemi-Con
E36D160HPB683MA79U
Cap Alum 68000UF 20% 16V Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 68000UF 20% 16V Screw
Search Keywords: E36D160HPB683MA79U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E36D160HPB683MA79U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Frequently Asked Questions
Is E36D160HPB683MA79U RoHS compliant?
Yes, E36D160HPB683MA79U is RoHS compliant.
What is the lead time for E36D160HPB683MA79U?
The standard lead time for E36D160HPB683MA79U is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$13.20
10
$12.89
25
$12.69
80
$12.42
160
$11.39
320
$11.24
560 +
$11.17
Click for Quote
Log in
to unlock special pricing