- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E32D161CPN473MEM9U
Chemi-Con
E32D161CPN473MEM9U
Cap Alum 47000UF 20% 160V Screw
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 47000UF 20% 160V Screw
Search Keywords: E32D161CPN473MEM9U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E32D161CPN473MEM9U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Frequently Asked Questions
Is E32D161CPN473MEM9U RoHS compliant?
Yes, E32D161CPN473MEM9U is RoHS compliant.
What is the lead time for E32D161CPN473MEM9U?
The standard lead time for E32D161CPN473MEM9U is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
23
can ship 10/12/26
MOQ for out of Stock Qty:
12
45 Weeks
can ship
7/23/27
Price (USD)
Qty
Unit Price
1
$130.91
5
$130.59
12
$130.26
23
$83.65
34
$67.19
45 +
$65.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT