Image is representational - see mfr. specs

APXS100ARA330ME61G

Chemi-Con

Cap Aluminum Polymer 33uF 10VDC 20% (5 X 5.8mm) SMD 0.07 Ohm 1100mA 20000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 33uF 10VDC 20% (5 X 5.8mm) SMD 0.07 Ohm 1100mA 20000h 105°C T/R
Search Keywords: APXS100ARA330ME61G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    APXS100ARA330ME61G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Lead Diameter:
    N/R
  • Family:
    PXS
  • Construction:
    Cylindrical
  • Lead Pitch For Radial:
    N/R
  • Lifetime:
    20000 h
  • Leakage Current:
    66@2Min uA
  • Equivalent Series Resistance:
    0.07 Ohm
  • Capacitance Value:
    33 uF
  • Dimension:
    5.8 x 5mm mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3309
3,000
$0.2116
5,000
$0.2083
8,000
$0.2053
10,000
$0.2038
15,000
$0.2012
25,000 +
$0.1979
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!