Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APXK6R3ARA181ME61G

Cap Aluminum Polymer 180uF 6.3VDC 20% (5 X 5.8mm) SMD 0.017 Ohm 3390mA 1000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 180uF 6.3VDC 20% (5 X 5.8mm) SMD 0.017 Ohm 3390mA 1000h 105°C T/R
Search Keywords: APXK6R3ARA181ME61G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APXK6R3ARA181ME61G
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Construction: Cylindrical
Maximum Operating Temperature: 105 °C
Equivalent Series Resistance: 0.017 Ohm
Capacitance Value: 180 uF
Family: PXK
Leakage Current: 567@2Min uA
Lifetime: 1000 h
Lead Pitch For Radial: N/R
Lead Diameter: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APXK6R3ARA181ME61G RoHS compliant?
Yes, APXK6R3ARA181ME61G is RoHS compliant.
What is the lead time for APXK6R3ARA181ME61G?
The standard lead time for APXK6R3ARA181ME61G is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks can ship 6/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4096
3,000
$0.3865
5,000
$0.3759
8,000
$0.3749
10,000 +
$0.3659
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!