- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXK4R0ARA181MF46G
Description
+
Cap Aluminum Polymer 180uF 4VDC 20% (6.3 X 4.5mm) SMD 0.019 Ohm 2780mA 1000h 105°C T/R
Search Keywords: APXK4R0ARA181MF46G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXK4R0ARA181MF46G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Family:PXK
-
Capacitance Value:180 uF
-
Lead Diameter:N/R
-
Lifetime:1000 h
-
Leakage Current:360@2Min uA
-
Dimension:N/A
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.019 Ohm
-
Construction:Cylindrical
-
Maximum Operating Temperature:105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1,000
$0.4834
3,000
$0.4562
5,000
$0.4437
8,000
$0.4319
10,000 +
$0.4308
Click for Quote
Log in
to unlock special pricing