Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APXH6R3ARA820MF60G

Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.04 Ohm 720mA 1000h 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.04 Ohm 720mA 1000h 125°C T/R
Search Keywords: APXH6R3ARA820MF60G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APXH6R3ARA820MF60G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Maximum Operating Temperature: 125 °C
Equivalent Series Resistance: 0.04 Ohm
Leakage Current: 103@2Min uA
Capacitance Value: 82 uF
Lifetime: 1000 h
Lead Diameter: N/R
Construction: Cylindrical
Family: PXH
Lead Pitch For Radial: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APXH6R3ARA820MF60G RoHS compliant?
Yes, APXH6R3ARA820MF60G is RoHS compliant.
What is the lead time for APXH6R3ARA820MF60G?
The standard lead time for APXH6R3ARA820MF60G is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.7641
1,000
$0.7298
3,000
$0.4493
5,000
$0.4370
8,000
$0.4253
10,000
$0.4190
15,000
$0.4127
25,000 +
$0.4065
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!