- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXH2R5ARA221MF60G
Description
+
Cap Aluminum Polymer 220uF 2.5VDC 20% (6.3 X 5.7mm) SMD 0.035 Ohm 770mA 1000h 125°C T/R
Search Keywords: APXH2R5ARA221MF60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXH2R5ARA221MF60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:PXH
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
-
Lead Diameter:N/R
-
Capacitance Value:220 uF
-
Dimension:N/A
-
Equivalent Series Resistance:0.035 Ohm
-
Lifetime:1000 h
-
Maximum Operating Temperature:125 °C
-
Leakage Current:110@2Min uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
500
$0.7688
1,000
$0.7343
3,000
$0.4521
5,000
$0.4397
8,000
$0.4280
10,000
$0.4216
15,000
$0.4153
25,000 +
$0.4090
Click for Quote
Log in
to unlock special pricing