- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXH2R5ARA102MJ80G
Description
+
Cap Aluminum Polymer 1000uF 2.5VDC 20% (10 X 7.7mm) SMD 0.025 Ohm 1100mA 1000h 125°C T/R
Search Keywords: APXH2R5ARA102MJ80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXH2R5ARA102MJ80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Dimension:N/A
-
Equivalent Series Resistance:0.025 Ohm
-
Lifetime:1000 h
-
Construction:Cylindrical
-
Leakage Current:500@2Min uA
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Capacitance Value:1000 uF
-
Maximum Operating Temperature:125 °C
-
Family:PXH
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
250
$1.34
500
$1.28
1,000
$1.23
2,500
$1.18
5,000 +
$1.14
Click for Quote
Log in
to unlock special pricing