- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXH200ARA470MH70G
Chemi-Con
APXH200ARA470MH70G
Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.7mm) SMD 0.045 Ohm 780mA 1000h 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.7mm) SMD 0.045 Ohm 780mA 1000h 125°C T/R
Search Keywords: APXH200ARA470MH70G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXH200ARA470MH70G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Leakage Current:188@2Min uA
-
Construction:Cylindrical
-
Maximum Operating Temperature:125 °C
-
Capacitance Value:47 uF
-
Lifetime:1000 h
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Dimension:N/A
-
Family:PXH
-
Equivalent Series Resistance:0.045 Ohm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is APXH200ARA470MH70G RoHS compliant?
Yes, APXH200ARA470MH70G is RoHS compliant.
What is the lead time for APXH200ARA470MH70G?
The standard lead time for APXH200ARA470MH70G is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Ships today, if you order in
Minimum Order Quantity:
250
30 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
250
$0.924
500
$0.905
1,000
$0.888
3,000
$0.868
5,000
$0.849
8,000
$0.847
10,000 +
$0.837
Click for Quote
Log in
to unlock special pricing