- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXH160ARA181MJ80G
Description
+
Cap Aluminum Polymer 180uF 16VDC 20% (10 X 7.7mm) SMD 0.035 Ohm 930mA 1000h 125°C T/R
Search Keywords: APXH160ARA181MJ80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXH160ARA181MJ80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Construction:Cylindrical
-
Equivalent Series Resistance:0.035 Ohm
-
Family:PXH
-
Lead Diameter:N/R
-
Leakage Current:576@2Min uA
-
Capacitance Value:180 uF
-
Dimension:N/A
-
Maximum Operating Temperature:125 °C
-
Lifetime:1000 h
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Ships today, if you order in
Minimum Order Quantity:
250
30 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
250
$1.43
500
$1.37
1,000
$1.31
2,500
$1.25
5,000 +
$1.22
Click for Quote
Log in
to unlock special pricing