- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXH100ARA560MF60G
Description
+
Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 5.7mm) SMD 0.045 Ohm 2250mA 1000h 125°C T/R
Search Keywords: APXH100ARA560MF60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXH100ARA560MF60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:PXH
-
Lead Pitch For Radial:N/R
-
Capacitance Value:56 uF
-
Dimension:N/A
-
Lifetime:1000 h
-
Maximum Operating Temperature:125 °C
-
Leakage Current:112@2Min uA
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.045 Ohm
-
Lead Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,000
Ships today, if you order in
Minimum Order Quantity:
500
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
500
$0.5954
1,000
$0.5817
3,000
$0.3688
5,000
$0.3639
8,000
$0.3593
10,000
$0.3584
15,000
$0.3575
25,000 +
$0.3566
Click for Quote
Log in
to unlock special pricing