- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXH100ARA331MJ80G
Description
+
Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.7mm) SMD 0.03 Ohm 3700mA 1000h 125°C T/R
Search Keywords: APXH100ARA331MJ80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXH100ARA331MJ80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Lifetime:1000 h
-
Equivalent Series Resistance:0.03 Ohm
-
Maximum Operating Temperature:125 °C
-
Construction:Cylindrical
-
Capacitance Value:330 uF
-
Family:PXH
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Dimension:N/A
-
Leakage Current:660@2Min uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
125
$2.64
250
$2.58
375
$2.57
500 +
$2.23
Click for Quote
Log in
to unlock special pricing