Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APXH100ARA151MH70G

Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.7mm) SMD 0.035 Ohm 2800mA 1000h 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.7mm) SMD 0.035 Ohm 2800mA 1000h 125°C T/R
Search Keywords: APXH100ARA151MH70G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APXH100ARA151MH70G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Equivalent Series Resistance: 0.035 Ohm
Lead Pitch For Radial: N/R
Lead Diameter: N/R
Leakage Current: 300@2Min uA
Construction: Cylindrical
Lifetime: 1000 h
Maximum Operating Temperature: 125 °C
Capacitance Value: 150 uF
Family: PXH
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APXH100ARA151MH70G RoHS compliant?
Yes, APXH100ARA151MH70G is RoHS compliant.
What is the lead time for APXH100ARA151MH70G?
The standard lead time for APXH100ARA151MH70G is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
30 Weeks can ship 6/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.308
500
$0.981
750
$0.916
1,000 +
$0.897
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!