- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXH100ARA121MH70G
Description
+
Cap Aluminum Polymer 120uF 10VDC 20% (8 X 6.7mm) SMD 0.035 Ohm 2800mA 1000h 125°C T/R
Search Keywords: APXH100ARA121MH70G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXH100ARA121MH70G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Construction:Cylindrical
-
Lifetime:1000 h
-
Dimension:N/A
-
Family:PXH
-
Leakage Current:240@2Min uA
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Capacitance Value:120 uF
-
Equivalent Series Resistance:0.035 Ohm
-
Maximum Operating Temperature:125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$1.406
500
$1.054
750
$0.984
1,000 +
$0.964
Click for Quote
Log in
to unlock special pricing