Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

APXG250ARA221MJA0G

Cap Aluminum Polymer 220uF 25VDC 20% (10 X 10mm) SMD 0.02 Ohm 3800mA 15000h 105ƒA€A°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 220uF 25VDC 20% (10 X 10mm) SMD 0.02 Ohm 3800mA 15000h 105ƒA€A°C T/R
Search Keywords: APXG250ARA221MJA0G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: APXG250ARA221MJA0G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Dimension: 10 x 10mm mm
Leakage Current: 1100@2Min uA
Lead Pitch For Radial: N/R
Family: APXG
Lead Diameter: N/R
Equivalent Series Resistance: 0.02 Ohm
Lifetime: 15000 h
Construction: Cylindrical2207
Capacitance Value: 2202206uF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APXG250ARA221MJA0G discontinued?
Yes, APXG250ARA221MJA0G from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is APXG250ARA221MJA0G RoHS compliant?
Yes, APXG250ARA221MJA0G is RoHS compliant.
What is the lead time for APXG250ARA221MJA0G?
The standard lead time for APXG250ARA221MJA0G is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 338
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.8385
250
$0.6813
500
$0.6710
1,000
$0.4731
2,500
$0.4465
5,000
$0.4342
7,500
$0.4277
10,000 +
$0.4213
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!