- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXG250ARA220MF45G
Chemi-Con
APXG250ARA220MF45G
Cap Aluminum Polymer 22uF 25VDC 20% (6.3 X 4.4mm) SMD 0.045 Ohm 2350mA 15000h 105ƒA€A°C T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXG250ARA220MF45G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.045 Ohm
-
Family:PXG
-
Lifetime:15000 h
-
Capacitance Value:222206uF
-
This product is discontinued, but still in stock.