- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXG250ARA220ME61G
Chemi-Con
APXG250ARA220ME61G
Cap Aluminum Polymer 22uF 25VDC 20% (5 X 5.8mm) SMD 0.04 Ohm 2450mA 1000h 105ƒA€A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 22uF 25VDC 20% (5 X 5.8mm) SMD 0.04 Ohm 2450mA 1000h 105ƒA€A°C T/R
Search Keywords: APXG250ARA220ME61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXG250ARA220ME61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:PXG
-
Equivalent Series Resistance:0.04 Ohm
-
Leakage Current:110@2Min uA
-
Lifetime:1000 h
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Dimension:5.8 x 5mm mm
-
Capacitance Value:222206uF
-
Construction:Cylindrical2207
Product Guides
+
Frequently Asked Questions
Is APXG250ARA220ME61G RoHS compliant?
Yes, APXG250ARA220ME61G is RoHS compliant.
What is the lead time for APXG250ARA220ME61G?
The standard lead time for APXG250ARA220ME61G is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1,000
$0.3700
3,000
$0.3422
5,000
$0.3348
8,000
$0.3242
10,000 +
$0.3234
Click for Quote
Log in
to unlock special pricing