- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXG250ARA151MJ80G
Chemi-Con
APXG250ARA151MJ80G
Cap Aluminum Polymer 150uF 25VDC 20% (10 X 7.7mm) SMD 0.025 Ohm 3400mA 15000h 105A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 150uF 25VDC 20% (10 X 7.7mm) SMD 0.025 Ohm 3400mA 15000h 105A°C T/R
Search Keywords: APXG250ARA151MJ80G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | APXG250ARA151MJ80G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Lead Diameter: | N/R |
| Dimension: | 7.7 x 10mm mm |
| Family: | PXG |
| Leakage Current: | 750@2Min uA |
| Equivalent Series Resistance: | 0.025 Ohm |
| Lead Pitch For Radial: | N/R |
| Lifetime: | 15000 h |
| Construction: | Cylindrical2207 |
| Capacitance Value: | 1502206uF |
Product Guides
+
Frequently Asked Questions
Is APXG250ARA151MJ80G RoHS compliant?
Yes, APXG250ARA151MJ80G is RoHS compliant.
What is the lead time for APXG250ARA151MJ80G?
The standard lead time for APXG250ARA151MJ80G is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,500
can ship 2/12/27
Minimum Order Quantity:
500
Order Increment:
500
32 Weeks
can ship
6/23/27
Price (USD)
Qty
Unit Price
500
$0.715
1,000
$0.640
2,500
$0.626
5,000
$0.606
7,500
$0.605
10,000
$0.603
15,000
$0.602
25,000 +
$0.600
Click for Quote
Log in
to unlock special pricing