- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXG200ARA560ME61G
Description
+
Cap Aluminum Polymer 56uF 20VDC 20% (5 X 5.8mm) SMD 0.03 Ohm 2800mA 1000h 105A°C T/R
Search Keywords: APXG200ARA560ME61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXG200ARA560ME61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:PXG
-
Equivalent Series Resistance:0.03 Ohm
-
Dimension:5.8 x 5mm mm
-
Lifetime:1000 h
-
Lead Pitch For Radial:N/R
-
Leakage Current:224@2Min uA
-
Lead Diameter:N/R
-
Capacitance Value:562206uF
-
Construction:Cylindrical2207
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,445
Can Ship immediately
On Order:
11,000
can ship 12/30/26
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,000
$0.1585
3,000
$0.1501
5,000
$0.1363
8,000
$0.1356
10,000
$0.1268
25,000
$0.1259
50,000
$0.1239
100,000 +
$0.1236
Click for Quote
Log in
to unlock special pricing