- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXG200ARA121MF61G
Description
+
Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 5.8mm) SMD 0.025 Ohm 3200mA 1000h 105A°C T/R
Search Keywords: APXG200ARA121MF61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXG200ARA121MF61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Leakage Current:480@2Min uA
-
Family:PXG
-
Lead Diameter:N/R
-
Dimension:5.8 x 6.3mm mm
-
Equivalent Series Resistance:0.025 Ohm
-
Lifetime:1000 h
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical2207
-
Capacitance Value:1202206uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20,000
can ship 8/24/26
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.3062
3,000
$0.2750
5,000
$0.2743
8,000
$0.2674
10,000
$0.2666
15,000
$0.2600
25,000
$0.2594
50,000 +
$0.2498
Click for Quote
Log in
to unlock special pricing