- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXG160ARA821MJC0G
Chemi-Con
APXG160ARA821MJC0G
Cap Aluminum Polymer 820uF 16VDC 20% (10 X 12.2mm) SMD 0.012 Ohm 5400mA 15000h 105A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Polymer 820uF 16VDC 20% (10 X 12.2mm) SMD 0.012 Ohm 5400mA 15000h 105A°C T/R
Search Keywords: APXG160ARA821MJC0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXG160ARA821MJC0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dimension:12.2 x 10mm mm
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.012 Ohm
-
Family:PXG
-
Lifetime:15000 h
-
Leakage Current:2620@2Min uA
-
Lead Diameter:N/R
-
Construction:Cylindrical2207
-
Capacitance Value:8202206uF
Product Guides
+
Frequently Asked Questions
Is APXG160ARA821MJC0G RoHS compliant?
Yes, APXG160ARA821MJC0G is RoHS compliant.
What is the lead time for APXG160ARA821MJC0G?
The standard lead time for APXG160ARA821MJC0G is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
30 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
25
$1.087
400
$0.940
800
$0.904
1,200
$0.882
2,800
$0.837
5,200
$0.576
7,600
$0.562
10,000 +
$0.552
Click for Quote
Log in
to unlock special pricing