- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXG160ARA271MH70G
Description
+
Cap Aluminum Polymer 270uF 16VDC 20% (8 X 6.7mm) SMD 0.022 Ohm 3300mA 15000h 105A°C T/R
Search Keywords: APXG160ARA271MH70G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXG160ARA271MH70G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Lead Pitch For Radial:N/R
-
Family:APXG
-
Leakage Current:864@2Min uA
-
Lifetime:15000 h
-
Dimension:6.7 x 8mm mm
-
Lead Diameter:N/R
-
Equivalent Series Resistance:0.022 Ohm
-
Construction:Cylindrical2207
-
Capacitance Value:2702206uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
710
Can Ship immediately
On Order:
11,000
can ship 1/20/27
Minimum Order Quantity:
100
32 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.3124
500
$0.2990
1,000
$0.2933
3,000
$0.2853
5,000
$0.2810
8,000
$0.2439
15,000
$0.2068
25,000 +
$0.2039
Click for Quote
Log in
to unlock special pricing