- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXG160ARA221MF80G
Chemi-Con
APXG160ARA221MF80G
Cap Aluminum Polymer 220uF 16VDC 20% (6.3 X 7.7mm) SMD 0.022 Ohm 3300mA 15000h 105ƒA€A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 220uF 16VDC 20% (6.3 X 7.7mm) SMD 0.022 Ohm 3300mA 15000h 105ƒA€A°C T/R
Search Keywords: APXG160ARA221MF80G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | APXG160ARA221MF80G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
900 |
| Lead Diameter: | N/R |
| Family: | PXG |
| Leakage Current: | 704@2Min uA |
| Equivalent Series Resistance: | 0.022 Ohm |
| Lead Pitch For Radial: | N/R |
| Dimension: | 7.7 x 6.3mm mm |
| Lifetime: | 15000 h |
| Construction: | Cylindrical2207 |
| Capacitance Value: | 2202206uF |
Product Guides
+
Frequently Asked Questions
Is APXG160ARA221MF80G RoHS compliant?
Yes, APXG160ARA221MF80G is RoHS compliant.
What is the lead time for APXG160ARA221MF80G?
The standard lead time for APXG160ARA221MF80G is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,800
Ships today, if you order in
Minimum Order Quantity:
900
Order Increment:
900
30 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
900
$0.3012
1,800
$0.2941
2,700
$0.2868
5,400
$0.2829
8,100 +
$0.2822
Click for Quote
Log in
to unlock special pricing