- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXG160ARA102MJC0G
Chemi-Con
APXG160ARA102MJC0G
Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 12.2mm) SMD 0.012 Ohm 5400mA 15000h 105ƒA€A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 12.2mm) SMD 0.012 Ohm 5400mA 15000h 105ƒA€A°C T/R
Search Keywords: APXG160ARA102MJC0G
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | APXG160ARA102MJC0G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
400 |
| Equivalent Series Resistance: | 0.012 Ohm |
| Lead Diameter: | N/R |
| Dimension: | 12.2 x 10mm mm |
| Leakage Current: | 3200@2Min uA |
| Lead Pitch For Radial: | N/R |
| Lifetime: | 15000 h |
| Family: | PXG |
| Construction: | Cylindrical2207 |
| Capacitance Value: | 10002206uF |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is APXG160ARA102MJC0G RoHS compliant?
Yes, APXG160ARA102MJC0G is RoHS compliant.
What is the lead time for APXG160ARA102MJC0G?
The standard lead time for APXG160ARA102MJC0G is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,400
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
30 Weeks
can ship
6/18/27
Price (USD)
Qty
Unit Price
400
$1.011
800
$0.989
1,200
$0.987
2,800
$0.874
5,200
$0.789
7,600
$0.788
10,000
$0.786
15,200 +
$0.784
Click for Quote
Log in
to unlock special pricing