- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXG160ARA101ME61G
Description
+
Cap Aluminum Polymer 100uF 16VDC 20% (5 X 5.8mm) SMD 0.027 Ohm 3000mA 1000h 105A°C T/R
Search Keywords: APXG160ARA101ME61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXG160ARA101ME61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250045
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:PXG
-
Lead Pitch For Radial:N/R
-
Leakage Current:320@2Min uA
-
Equivalent Series Resistance:0.027 Ohm
-
Dimension:5.8 x 5mm mm
-
Lead Diameter:N/R
-
Lifetime:1000 h
-
Capacitance Value:1002206uF
-
Construction:Cylindrical2207
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2352
3,000
$0.2314
5,000
$0.2302
8,000
$0.2284
10,000
$0.2268
15,000
$0.2236
25,000
$0.2194
50,000 +
$0.2140
Click for Quote
Log in
to unlock special pricing