- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXF6R3ARA151ME40G
Chemi-Con
APXF6R3ARA151ME40G
Conductive Polymer Aluminum Solid Capacitors
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXF6R3ARA151ME40G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Lifetime:3000 h
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.02 Ohm
-
Capacitance Value:1502206uF
-
Lead Diameter:N/R
-
Leakage Current:700@2Min uA
-
Dimension:3.9 x 5mm mm
-
Construction:Cylindrical2207
-
Family:PXF
-
This product is discontinued, but still in stock.