- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXF2R5ARA471MF80G
Chemi-Con
APXF2R5ARA471MF80G
Cap Aluminum Polymer 470uF 2.5VDC 20% (6.3 X 7.7mm) SMD 0.009 Ohm 4200mA 15000h 105A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXF2R5ARA471MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Lifetime:15000 h
-
Capacitance Value:470 uF
-
Lead Diameter:N/R
-
Equivalent Series Resistance:0.009 Ohm
-
Construction:Cylindrical
-
Dimension:7.7 x 6.3mm mm
-
Leakage Current:352@2Min uA
-
Family:PXF
-
Lead Pitch For Radial:N/R