- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXF100ARA271MF61G
Chemi-Con
APXF100ARA271MF61G
Cap Aluminum Polymer 270uF 10VDC 20% (6.3 X 5.8mm) SMD 0.02 Ohm 2800mA 15000h 105A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXF100ARA271MF61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Construction:Cylindrical
-
Dimension:5.8 x 6.3mm mm
-
Family:APX
-
Capacitance Value:270 uF
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Lifetime:15000 h
-
Equivalent Series Resistance:0.02 Ohm
-
Leakage Current:540@2Min uA